Europa EUC3P EUC3P Miniature Circuit Breaker, 3-Pole, 40A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 849-6601
- Mfr. Part No.:
- EUC3P40C
- Manufacturer:
- Europa
Subtotal (1 unit)*
€26.88
(exc. VAT)
€33.06
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.88 |
*price indicative
- RS Stock No.:
- 849-6601
- Mfr. Part No.:
- EUC3P40C
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | EUC3P | |
| Series | EUC3P | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | SEMKO, IEC 60898, EN 60898, CE | |
| Width | 78mm | |
| Depth | 87mm | |
| Height | 54mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range EUC3P | ||
Series EUC3P | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals SEMKO, IEC 60898, EN 60898, CE | ||
Width 78mm | ||
Depth 87mm | ||
Height 54mm | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Europacomponents MCBs
This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.
From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20
Europacomponents Circuit Protection Devices
Approvals
CE, SEMKO
Standards
IEC 60898, EN 60898
Related links
- Europa EUC3P EUC3P Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Europa EUC3P EUC3P Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Europa EUC3P EUC3P Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Europa EUC3P EUC3P Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Europa EUC3P EUC3P Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Europa EUC3P EUC3P Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
- Europa EUC3P EUC3P Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Europa EUC3P EUC3P Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
