Eaton xPole PLSM Miniature Circuit Breaker, 2-Pole, 32A, Type D, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 864-4374
- Mfr. Part No.:
- 242431 PLSM-D32/2-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€87.01
(exc. VAT)
€107.02
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.01 |
*price indicative
- RS Stock No.:
- 864-4374
- Mfr. Part No.:
- 242431 PLSM-D32/2-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | PLSM | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Width | 80mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series PLSM | ||
IP Rating IP20 | ||
Depth 75mm | ||
Width 80mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Not Applicable
PLSM MW Series, D Characteristic, 2 Pole
Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications
Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation
Moeller — circuit breaker
Note
Eaton formerly known as Moeller
Related links
- Eaton xPole PLSM Miniature Circuit Breaker 16A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 32A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 20A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 16A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 20A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
