RS Better World
Schneider Electric, ComPact NSX, ComPacT NSX Circuit Breaker 2-Pole 20A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 119-285
- Mfr. Part No.:
- C10S2TM020
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€449.96
(exc. VAT)
€553.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €449.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-285
- Mfr. Part No.:
- C10S2TM020
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | ComPact NSX | |
| Series | ComPacT NSX | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Depth | 86mm | |
| Height | 161mm | |
| Width | 70mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | TMD Trip Unit | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range ComPact NSX | ||
Series ComPacT NSX | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Depth 86mm | ||
Height 161mm | ||
Width 70mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics TMD Trip Unit | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPacT NSX100S AC/DC Circuit Breaker is a versatile and reliable device suitable for a range of applications. With a high short-circuit breaking capacity and durable construction, this circuit breaker ensures safety and efficiency in electrical systems.
Thermal-magnetic trip unit technology for reliable protection
Suitable for both AC and DC networks
Utilisation category A for various distribution applications
Toggle control type for easy operation
Durable construction with a mechanical durability of 20000 cycles
Related links
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 160A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 1-Pole 20A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 1-Pole 20A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 125A Fixed
