Schneider Electric, PowerPact B, PowerPact Circuit Breaker 4-Pole 35A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 119-354
- Mfr. Part No.:
- BDL46035LU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,060.99
(exc. VAT)
€1,305.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,060.99 |
*price indicative
- RS Stock No.:
- 119-354
- Mfr. Part No.:
- BDL46035LU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact B | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 35A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Clip-on | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Lug Terminal | |
| Height | 137mm | |
| Width | 108mm | |
| Standards/Approvals | UL 489ENIEC 60947 GB 14048. CSA C. 5 ENIEC 6094751 | |
| Depth | 80mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact B | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 35A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Clip-on | ||
Rated DC Voltage 250V dc | ||
Terminal Type Lug Terminal | ||
Height 137mm | ||
Width 108mm | ||
Standards/Approvals UL 489ENIEC 60947 GB 14048. CSA C. 5 ENIEC 6094751 | ||
Depth 80mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric Power Pact B Circuit Breaker is a reliable and efficient option for your distribution needs. With a breaking capacity of up to 18kA at 600Y/347VAC and a compact design, it is suitable for a wide range of applications. The circuit breaker has a toggle control type and a Thermal-magnetism-D trip unit technology for enhanced performance.
Toggle control type for easy operation
Compact design for space-saving installation
High breaking capacities for added safety
Green Premium product with sustainable offer status
Related links
- Schneider Electric PowerPact Circuit Breaker 3-Pole 35A Clip-on
- Schneider Electric PowerPact Circuit Breaker 4-Pole 15A Clip-on
- Schneider Electric PowerPact Circuit Breaker 4-Pole 100A Clip-on
- Schneider Electric PowerPact Circuit Breaker 4-Pole 40A Clip-on
- Schneider Electric PowerPact Circuit Breaker 3-Pole 25A Clip-on
- Schneider Electric PowerPact Circuit Breaker 3-Pole 80A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 35A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 35A Clip-on
