Schneider Electric, ComPact NSX, ComPacT NSX Circuit Breaker Accessory 2-Pole 250A, Fixed
- RS Stock No.:
- 119-396
- Mfr. Part No.:
- C252250S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,185.93
(exc. VAT)
€1,458.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,185.93 |
*price indicative
- RS Stock No.:
- 119-396
- Mfr. Part No.:
- C252250S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Circuit Breaker Accessory | |
| Series | ComPacT NSX | |
| Number of Poles | 2 | |
| Current Rating | 250A | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Height | 161mm | |
| Depth | 86mm | |
| Width | 105mm | |
| Standards/Approvals | EN/IEC 60947-1 EN/IEC 60947-3 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Circuit Breaker Accessory | ||
Series ComPacT NSX | ||
Number of Poles 2 | ||
Current Rating 250A | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Height 161mm | ||
Depth 86mm | ||
Width 105mm | ||
Standards/Approvals EN/IEC 60947-1 EN/IEC 60947-3 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switch disconnector is a reliable and high-performance device designed for distribution applications. It features a rated operational current of 250A and offers excellent breaking capacity. With a durable construction and user-friendly design, this switch disconnector is a crucial component for efficient electrical systems.
Suitable for isolation in accordance with EN/IEC 60947-3
Toggle control type for easy operation
High mechanical durability with 20000 cycles
Related links
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 250A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 250A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 160A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 40A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 570A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 200A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 150A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 40A
