RS Better World

Schneider Electric, ComPact NSX, ComPacT NSX Circuit Breaker 1-Pole 30A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

€223.89

(exc. VAT)

€275.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€223.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-405
Mfr. Part No.:
C10N1TM030
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact NSX

Product Type

Circuit Breaker

Series

ComPacT NSX

Number of Poles

1

Current Rating

30A

Breaking Capacity

25kA

Rated AC Voltage

277V ac

Mount Type

Fixed

Rated DC Voltage

250V dc

Width

35mm

Standards/Approvals

EN/IEC 60947-2

Depth

86mm

Height

161mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Characteristics

TMD Trip Unit

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
PL
The Schneider Electric ComPacT NSX100N AC/DC Circuit Breaker is a reliable and versatile solution for distribution applications. With a rated current of 30A and a network frequency of 50/60 Hz, this circuit breaker offers superior protection and performance.

Circuit breaker suitable for AC and DC networks

Toggle control type for easy operation

Thermal-magnetic trip unit technology for efficient protection

Related links