Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1.2kA, Breaking Capacity 34 kA, Fixed
- RS Stock No.:
- 127-817
- Mfr. Part No.:
- 179327 N4-4-1200-S1-PV-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,725.40
(exc. VAT)
€11,962.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,725.40 |
*price indicative
- RS Stock No.:
- 127-817
- Mfr. Part No.:
- 179327 N4-4-1200-S1-PV-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 1.2kA | |
| Breaking Capacity | 34kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 0V ac | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Screw | |
| Height | 207mm | |
| Depth | 401mm | |
| Width | 280mm | |
| Standards/Approvals | UL 489B CE UL489B IEC 60947 UL (File . E471671) CE UL CCC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 1.2kA | ||
Breaking Capacity 34kA | ||
Mount Type Fixed | ||
Rated AC Voltage 0V ac | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Screw | ||
Height 207mm | ||
Depth 401mm | ||
Width 280mm | ||
Standards/Approvals UL 489B CE UL489B IEC 60947 UL (File . E471671) CE UL CCC | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM switch-disconnector is a molded case switch with 4 poles and a rating of 1200A and 1000VDC. It is UL-listed and compliant with RoHS regulations. This switch-disconnector can be used in branch circuits, feeder circuits, open ar
Molded case switch with a rating of 1200A and 1000VDC
UL-listed and RoHS compliant
Suitable for branch circuits feeder circuits open areas and utility buildings
Maintenance/service switch for easy maintenance and control
Compatible with XR remote operator for remote control
Reliable isolation properties for safe operation
Can be combined with shunt releases and auxiliary contacts
Easy installation and operation with screw connection and rock lever handle
Suitable for 100%-rated applications with a lifespan of 10000 operations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Dc Link Kit for use with Four-pole N4-4-.-S1(-S15)-PV-NA
- Eaton NZM Jumper Link for use with N4-4-.-S1(-S15)-PV-NA, N4-4-…-S1(-S15)-DC
- Eaton NZM Dc Link Kit for use with N4-4-800(1000)(1100)-S1(-S15)-PV-NA, N4-4-S1(-S15)-DC
