Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 110A, Breaking Capacity 7 kA, Fixed
- RS Stock No.:
- 147-669
- Mfr. Part No.:
- 3VA5211-5EC61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€719.98
(exc. VAT)
€885.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €719.98 |
*price indicative
- RS Stock No.:
- 147-669
- Mfr. Part No.:
- 3VA5211-5EC61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 110A | |
| Breaking Capacity | 7kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Depth | 83mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UK CA, UL, VDE | |
| Width | 105mm | |
| Height | 185mm | |
| Tripping Characteristics | Type I, Type L, Type N | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 110A | ||
Breaking Capacity 7kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Depth 83mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UK CA, UL, VDE | ||
Width 105mm | ||
Height 185mm | ||
Tripping Characteristics Type I, Type L, Type N | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. Built to withstand rigorous operating conditions, this model ensures reliability and efficiency. With a high breaking capacity, it guarantees safe operation under high fault conditions, providing peace of mind for various applications. Its compact design allows for seamless integration into existing setups, making it an ideal choice for use in heating, air conditioning, and refrigeration applications. This circuit breaker also benefits from UL and IEC certifications, ensuring compliance with international safety standards.
Features high electrical endurance making it suitable for demanding environments
Incorporates short circuit protection for enhanced operational reliability
Boasts an IP40 protection class providing adequate defence against dust ingress
Mechanical service life of up to 20000 cycles ensures durability
Operation temperature ranges from 25 °C to 70 °C
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 110A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 110A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 110A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 175A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 125A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
