Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 10 kA, Cable, Panel
- RS Stock No.:
- 148-175
- Mfr. Part No.:
- 3VA5110-6GC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€547.18
(exc. VAT)
€673.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €547.18 |
*price indicative
- RS Stock No.:
- 148-175
- Mfr. Part No.:
- 3VA5110-6GC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Cable, Panel | |
| Rated DC Voltage | 600V dc | |
| Mount Hole Size | 4.5 mm | |
| Height | 140mm | |
| Width | 101.6mm | |
| Standards/Approvals | ABS, CCC, EAC, EG-Konf, RCM, RMRS, UK CA, UL, VDE | |
| Depth | 76.5mm | |
| Tripping Characteristics | Type L, Type I, Type N | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Cable, Panel | ||
Rated DC Voltage 600V dc | ||
Mount Hole Size 4.5 mm | ||
Height 140mm | ||
Width 101.6mm | ||
Standards/Approvals ABS, CCC, EAC, EG-Konf, RCM, RMRS, UK CA, UL, VDE | ||
Depth 76.5mm | ||
Tripping Characteristics Type L, Type I, Type N | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit Breaker is engineered for robust system protection, providing unmatched reliability and performance in demanding environments. Designed with a breaking capacity of 65 kA at 480 V, this device offers exceptional overload and short circuit protection, making it ideal for a variety of applications. Its innovative design incorporates advanced technologies like the TM210 overcurrent release, ensuring efficient operation even under extreme conditions. Notably, its compact dimensions and lightweight design facilitate easy installation, while the IP40 protection class safeguards against dust and moisture intrusion. Whether you're utilising it in industrial, commercial, or residential settings, this circuit breaker delivers optimal performance and safety to meet your operational needs.
Engineered for a maximum short circuit current breaking capacity of 150 kA at 240 V
Offers extensive electrical endurance with a mechanical service life of up to 20000 operating cycles
Operational capability maintained across a broad temperature range from 25 °C to 70 °C
Includes options for adjustable response values to enhance protective measures
Rigorously tested and certified to meet stringent international safety standards
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 100A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 100A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 100A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 100A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 100A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 100A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 100A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 1-Pole 100A Cable, Panel
