Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 110A, Breaking Capacity 10 kA, Panel, Cable
- RS Stock No.:
- 148-181
- Mfr. Part No.:
- 3VA5111-1MU31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€554.84
(exc. VAT)
€682.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €554.84 |
*price indicative
- RS Stock No.:
- 148-181
- Mfr. Part No.:
- 3VA5111-1MU31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 110A | |
| Breaking Capacity | 10kA | |
| Mount Type | Panel, Cable | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | 4.5 mm | |
| Depth | 76.5mm | |
| Standards/Approvals | ABS, CCC, EAC, EG-Konf, RCM, UK CA, UL, VDE | |
| Width | 76.2mm | |
| Height | 140mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type I, Type N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 110A | ||
Breaking Capacity 10kA | ||
Mount Type Panel, Cable | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size 4.5 mm | ||
Depth 76.5mm | ||
Standards/Approvals ABS, CCC, EAC, EG-Konf, RCM, UK CA, UL, VDE | ||
Width 76.2mm | ||
Height 140mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type I, Type N | ||
- COO (Country of Origin):
- MX
The Siemens Circuit Breaker represents an exemplary solution for starter protection in various applications. Engineered to meet rigorous standards, this circuit breaker is equipped with the TM120M design, which facilitates reliable overload and short circuit protection. With a robust 125 A UL frame and three pole configuration, it ensures optimal operation across diverse electrical environments. This product stands out for its performance under varying temperatures, making it suitable for use in both industrial and commercial settings.
Designed for enhanced starter protection in industrial applications
Offers high breaking capacities to safeguard against short circuits
Operates effectively in a wide temperature range
Committed to long mechanical and electrical life cycles
Constructed with an IP40 protection class to withstand challenging environments
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 110A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 110A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 110A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 110A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 110A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 25A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 50A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 110A Cable, Panel
