Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 55 kA, Fixed

Subtotal (1 unit)*

€254.57

(exc. VAT)

€313.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€254.57

*price indicative

RS Stock No.:
159-520
Mfr. Part No.:
3VA1120-4EE36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA1

Number of Poles

3

Current Rating

20A

Breaking Capacity

55kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Height

130mm

Standards/Approvals

CE

Width

76.2mm

Depth

70mm

COO (Country of Origin):
CZ
The Siemens case circuit breaker is engineered for robust performance and reliability in line protection applications. Designed specifically to meet stringent industry standards, this device provides essential overload and short-circuit protection, making it an ideal choice for a variety of electrical systems.

Energy-efficient design contributes to reduced operational costs

Compliant with international standards for quality and safety

User-friendly accessibility simplifies maintenance and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy