Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 55 kA, Fixed
- RS Stock No.:
- 159-524
- Mfr. Part No.:
- 3VA1180-4EF36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€314.89
(exc. VAT)
€387.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €314.89 |
*price indicative
- RS Stock No.:
- 159-524
- Mfr. Part No.:
- 3VA1180-4EF36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Terminal Connector | |
| Width | 76.2mm | |
| Height | 130mm | |
| Depth | 70mm | |
| Standards/Approvals | CE | |
| Tripping Characteristics | Overload Protection | |
| Tripping Mechanism | ATAM, TM240 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Terminal Connector | ||
Width 76.2mm | ||
Height 130mm | ||
Depth 70mm | ||
Standards/Approvals CE | ||
Tripping Characteristics Overload Protection | ||
Tripping Mechanism ATAM, TM240 | ||
- COO (Country of Origin):
- CZ
The Siemens Circuit Breaker is engineered to offer superior protection for electrical installations, blending innovative design with robust performance. Designed for line protection, this three-pole circuit breaker incorporates advanced features such as adjustable response settings for current and time delays, ensuring tailored operation that meets specific needs.
No requirement for ground-fault monitoring
User-friendly adjustable parameters enhances operational flexibility
Low power loss contributes to energy efficiency in applications
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 80A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 80A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 80A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 80A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 80A DIN Rail
