Schneider Electric, ComPact New Generation, Compact NSXm Molded Case Circuit Breaker 3-Pole 100A, Fixed
- RS Stock No.:
- 205-140
- Mfr. Part No.:
- C11N34V100B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,658.20
(exc. VAT)
€3,269.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,658.20 |
*price indicative
- RS Stock No.:
- 205-140
- Mfr. Part No.:
- C11N34V100B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | Compact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Width | 108mm | |
| Height | 161mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Depth | 86mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | Micrologic 4.1 Trip Unit | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact New Generation | ||
Series Compact NSXm | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Width 108mm | ||
Height 161mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Depth 86mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics Micrologic 4.1 Trip Unit | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker has fixed circuit breaker mounting mode. It has also toggle control type.
IP40 conforming to IEC 60529
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 100A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 90
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 100
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 100
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 85
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 50A, Fixed
