Schneider Electric, ComPact New Generation, Compact NSXm Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 50
- RS Stock No.:
- 214-769
- Mfr. Part No.:
- C11B34V025L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,409.76
(exc. VAT)
€1,734.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,409.76 |
*price indicative
- RS Stock No.:
- 214-769
- Mfr. Part No.:
- C11B34V025L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | Compact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | EverLink Connector | |
| Width | 108mm | |
| Depth | 86mm | |
| Height | 161mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Tripping Characteristics | Micrologic 4.1 | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact New Generation | ||
Series Compact NSXm | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type EverLink Connector | ||
Width 108mm | ||
Depth 86mm | ||
Height 161mm | ||
Standards/Approvals EN/IEC 60947 | ||
Tripping Characteristics Micrologic 4.1 | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Complete 3P fixed circuit breaker designed to optimize space and breaking capacity. The breaking capacity is 25kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. It introduces new features like Everlink connectors technology.
RoHS compliant
Mercury free
Reduce up to 40 percent mounting and cabling time
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 50
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 100
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 90
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 100
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 85
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 50
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 50A, Breaking Capacity 50
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 25A, Fixed
