Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-625
- Mfr. Part No.:
- 107790 NZMN2-A63-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€863.20
(exc. VAT)
€1,061.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €863.20 |
*price indicative
- RS Stock No.:
- 229-625
- Mfr. Part No.:
- 107790 NZMN2-A63-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | CSA File No. 22086, UL 489 CSA CSA-C22.2 No. 5-09, UL Category Control Number DIVQ CE, ULCSA IEC EN 60947, UL File No. E31593 IEC 60947-2, UL IEC CSA Class No. 1432-01 | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals CSA File No. 22086, UL 489 CSA CSA-C22.2 No. 5-09, UL Category Control Number DIVQ CE, ULCSA IEC EN 60947, UL File No. E31593 IEC 60947-2, UL IEC CSA Class No. 1432-01 | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed specifically for robust circuit protection. It efficiently manages current flow with its advanced thermo-magnetic release system, offering a reliable solution for both branch and feeder circuits. With a focus on durability and compliance, this circuit breaker meets stringent safety standards, ensuring optimal protection in various installations. Its compact design and DIN rail mounting options make integration into existing systems seamless, while the comprehensive technical specifications provide the assurance of high performance and ease of maintenance. This circuit breaker is tailored for North American applications, demonstrating the manufacturer's commitment to quality and innovation in electrical solutions.
Meets both UL and CSA certification standards ensuring reliability
Offers adjustable overload releases for custom protection settings
Provides efficient heat dissipation maintaining operational integrity
Offers an extensive lifespan with up to 20000 mechanical operations
Includes extensive compatibility with IEC and EN regulations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
