Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-932
- Mfr. Part No.:
- 113351 NZMH2-A20-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€776.24
(exc. VAT)
€954.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €776.24 |
*price indicative
- RS Stock No.:
- 229-932
- Mfr. Part No.:
- 113351 NZMH2-A20-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Depth | 180mm | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 245mm | ||
Depth 180mm | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a highly reliable molded case circuit breaker designed for precision and performance in demanding electrical environments. Engineered to meet European standards, this device offers robust protection against overloads and short circuits with a rated current of 20 A. Its three-pole configuration ensures optimal power management, making it suitable for various applications, including industrial and commercial installations. With easy installation options such as DIN rail mounting and plug-in techniques, this circuit breaker provides flexibility while ensuring safety and compliance with IEC/EN regulations. Its impressive thermal stability and electromagnetic compatibility ensure durability, providing operators with confidence in its long-term performance. Overall, the NZM series stands as a pinnacle of innovation, combining cutting-edge technology with user-friendly features for enhanced operational efficiency.
Thermomagnetic release for enhanced protection against overloads
Robust design suitable for installation in harsh environments
Fast short-circuit response time under 10 ms ensures safety
Complies with international RoHS and IEC standards for reliability
User-friendly mounting options for straightforward installation
Versatile electrical connection types accommodate various setups
Designed to operate within a wide temperature range for adaptability
Integrated mechanisms for effective resistance against environmental factors
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
