Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-357
- Mfr. Part No.:
- 112739 NZMC1-A63-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€595.22
(exc. VAT)
€732.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €595.22 |
*price indicative
- RS Stock No.:
- 230-357
- Mfr. Part No.:
- 112739 NZMC1-A63-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 95mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 95mm | ||
Height 201mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for excellence and reliability in current management. Catering specifically to the needs of unearthed supply systems, it operates seamlessly at a voltage rating of 690 V. Its robust design includes a thermomagnetic release system, ensuring rapid response and safety in electrical applications. The breaker efficiently integrates into a variety of installations thanks to its compact dimensions and ease of use, making it an ideal choice for both new and retrofitted systems. Boasting an impressive lifetime mechanical endurance of 20,000 operations and an electrical lifespan of 10,000 operations at 400 V AC-1, this circuit breaker ensures longevity under consistent use. Suitable for diverse applications, it effectively protects against overcurrent and short circuits while adhering to stringent industry standards.
Designed for use in unearthed supply systems, ensuring safety in various environments
Incorporates a thermomagnetic release system for improved fault protection
Compact dimensions facilitate easy integration into existing electrical configurations
High mechanical lifespan guarantees durability for intensive applications
Electrical performance is maintained with a lifespan capable of sustaining extensive operations
Supports flexible terminal capacities for a range of conductor types
Delivers reliable short-circuit protection with rapid response times
Resilient design meets rigorous industry compliance and certification standards
Features easy installation options, including plug-in and DIN rail mounting
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
