Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 230-662
- Mfr. Part No.:
- 112772 NZMN1-S100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€792.60
(exc. VAT)
€974.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €792.60 |
*price indicative
- RS Stock No.:
- 230-662
- Mfr. Part No.:
- 112772 NZMN1-S100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Height | 201mm | |
| Width | 95mm | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Height 201mm | ||
Width 95mm | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to deliver exceptional reliability and performance for electrical applications. Engineered with a robust magnetic switching mechanism, it ensures optimal protection against overloads and short-circuits. Its compact dimensions allow for versatile installation, making it ideal for both new constructions and retrofitting existing systems. With a rated operational current of 100A and a voltage rating of up to 690V, this circuit breaker is fit for use in various industrial environments. The product also meets rigorous compliance standards, assuring users of its safety and dependability. Its efficient design not only ensures superior electrical performance but also enhances the lifespan and operational efficiency of connected devices, making it an essential component for reliable circuit management.
Compact design facilitates easy integration into control panels
Optimal thermal management for prolonged operational life
Quick-release mechanism enhances safety during maintenance
Versatile application in diverse industrial settings
Tested to meet international compliance standards for safety
Designed to support significant electrical loads with minimal energy loss
Integrated shock resistance ensures reliable operation in demanding environments
User-friendly installation process streamlines setup for panel builders
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
