Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 300A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 230-672
- Mfr. Part No.:
- 107584 NZMC2-4-A300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,639.51
(exc. VAT)
€3,246.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,639.51 |
*price indicative
- RS Stock No.:
- 230-672
- Mfr. Part No.:
- 107584 NZMC2-4-A300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 300A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 184mm | |
| Width | 140mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 300A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 184mm | ||
Width 140mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for reliable and effective protection in electrical installations. Delivering a robust performance, it has insulation voltage rated at 690 VAC. Engineered with precision, the circuit breaker features a thermomagnetic release, ensuring it meets stringent safety standards while providing exceptional short-circuit protection. With a rated operational current of 300 A, it is specifically constructed to handle demanding environments with ease. Its compact design makes installation straightforward, and it accommodates a variety of electrical configurations, making it a versatile solution for electrical contractors and panel builders alike.
Designed for easy installation on a DIN rail
Robust construction provides enhanced mechanical and thermal stability
Flexible terminal capacity supports various conductor sizes for compatibility
Ideal for panel builders looking for reliable performance in demanding applications
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
