Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-200
- Mfr. Part No.:
- 107642 NZMN2-AF90-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,019.92
(exc. VAT)
€1,254.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,019.92 |
*price indicative
- RS Stock No.:
- 231-200
- Mfr. Part No.:
- 107642 NZMN2-AF90-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Standards/Approvals | CSA IEC CSA CSA File No. 22086 UL CE UL Category Control Number DIVQ CSA-C22.2 No. 5-09 IEC EN 60947 IEC 60947-2 UL 489 UL/CSA UL File No. E31593 | |
| Width | 105mm | |
| Height | 195mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Depth 149mm | ||
Standards/Approvals CSA IEC CSA CSA File No. 22086 UL CE UL Category Control Number DIVQ CSA-C22.2 No. 5-09 IEC EN 60947 IEC 60947-2 UL 489 UL/CSA UL File No. E31593 | ||
Width 105mm | ||
Height 195mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for reliable performance and safety in electrical installations. The Eaton Moeller series NZM product is engineered to deliver exceptional protection and control, boasting a robust thermo-magnetic release mechanism for reliable circuit management. Its three-pole configuration with a rated operational current of 90 A ensures suitability for various applications, including branch circuits and feeder circuits. The breaker meets stringent compliance standards and is equipped with advanced safety features, making it an ideal choice for both commercial and industrial environments. With built-in temperature rise calculations and heat dissipation data, this breaker prioritises safety and efficiency, ensuring longevity and durability in demanding settings.
Robust design for enhanced durability and performance
Thermo-magnetic release for reliable operation under varying loads
Complies with RoHS and various international standards
Optimised for use in unearthed supply systems up to 690 V
Compact dimensions facilitate easy installation in confined spaces
Mounting flexibility with options for DIN rail and built-in techniques
Minimum electrical lifespan of 5000 operations to ensure reliability
High degree of protection against electrical shock and direct contact
Integrated shock resistance capabilities for added durability
Suitable for use in a wide range of environmental conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
