Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 231-476
- Mfr. Part No.:
- 109685 NZMH3-S320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,054.55
(exc. VAT)
€3,757.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,054.55 |
*price indicative
- RS Stock No.:
- 231-476
- Mfr. Part No.:
- 109685 NZMH3-S320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Height | 275mm | |
| Width | 140mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 166mm | ||
Height 275mm | ||
Width 140mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Molded Case Circuit Breaker from Eaton is engineered to deliver robust protection and precise control for electrical applications. Designed for high capacity demands, this three-pole circuit breaker ensures reliability in even the most challenging environments. With an impressive rated current of 320A and capable of handling up to 690V, it integrates seamlessly into unearthed supply systems, safeguarding your infrastructure against short circuits and overloads. The innovative design simplifies installation, while maintaining compliance with stringent industry standards, ensuring peace of mind for users.
Magnetic switching technique provides enhanced responsiveness
Thermomagnetic release ensures comprehensive protection
Robust construction meets the requirements for multiple safety standards
Degree of protection IP20 ensures durability in various settings
Compliant with RoHS, promoting environmental sustainability
Shock resistance features allow reliable operation under demanding conditions
User-friendly design facilitates easier installation and maintenance
Optional terminal styles provide flexibility for diverse applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
