Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- RS Stock No.:
- 249-037
- Mfr. Part No.:
- 192179 NZMH2-PX160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,954.38
(exc. VAT)
€3,633.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,954.38 |
*price indicative
- RS Stock No.:
- 249-037
- Mfr. Part No.:
- 192179 NZMH2-PX160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Standards/Approvals | IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, RoHS, DIN EN 50274 | |
| Depth | 190mm | |
| Height | 160mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 115mm | ||
Standards/Approvals IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, RoHS, DIN EN 50274 | ||
Depth 190mm | ||
Height 160mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2-PX160-SVE circuit breaker represents a cutting-edge solution for electrical protection in demanding environments. Engineered with Eaton's renowned expertise in circuit management, this device combines robust functionality with advanced electronic release systems. Offering a durable design, it is ideal for applications where reliability and safety are paramount. With a rated current of 160 A and operational capabilities of up to 690 V, it caters to a diverse range of installations. The NZM series stands out for its integration of both overload and short-circuit protection, ensuring a comprehensive shielding feature against potential faults. Moreover, its plug-in technology simplifies installation and maintenance, making it a preferred choice for modern electrical systems seeking efficiency and longevity.
Electronic release system enhances safety against electrical faults
Designed for use in both earthed and unearthed supply systems
Built-in mechanisms for robust overload and short-circuit protection
Facilitates quick and simple installation with plug-in technology
Meets diverse environmental standards, ensuring durability in various conditions
Allows for efficient heat dissipation, optimising operational lifespan
Supports a modular structure for easy upgrades and maintenance
Delivers maximum back-up fuse protection for heightened reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA
