Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA

Subtotal (1 unit)*

€4,189.28

(exc. VAT)

€5,152.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4,189.28

*price indicative

RS Stock No.:
249-041
Mfr. Part No.:
192193 NZMS2-PX160-TZ-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

190mm

Standards/Approvals

IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, RoHS, DIN EN 50274, IEC/EN 60947-2

Width

115mm

Height

160mm

Break Time

10 ms

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM2 PXR25 is a state-of-the-art molded case circuit breaker designed for optimal performance and reliability in demanding applications. Featuring innovative plug-in technology, this device ensures ease of installation and maintenance while delivering robust earth-fault protection and zone selectivity. With a rated current of 160A and a three-pole configuration, it effectively manages the complexities of modern electrical systems, ensuring compliance with safety standards. Additionally, its compact dimensions and lightweight design make it a versatile choice for panel builders and electrical engineers alike. This circuit breaker not only meets stringent RoHS directives but also exemplifies a commitment to energy-efficient solutions, thus ensuring operational integrity across a variety of environments. With this powerful integration of technology and engineering, the NZM2 PXR25 stands out as a premier choice for enhancing electrical safety and reliability.

Incorporates zone selectivity for enhanced electrical safety

Compatible with optional Modbus RTU module for advanced communication capabilities

Employs electronic release for precise current management

Features a robust short-circuit release with multiple setting options

Constructed to endure a vast range of ambient temperatures from -25 °C to 70 °C

Offers a high electrical lifespan, capable of 10000 operations at varying voltages

Includes comprehensive protection against thermal and electromagnetic interference

Provides finger and back-of-hand proof protection for user safety

Accommodates a wide range of copper and aluminium conductors for installation flexibility

Complies with international standards including IEC/EN 60947 for peace of mind

Related links