Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-106
- Mfr. Part No.:
- 3VA6610-5HL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,473.55
(exc. VAT)
€5,502.47
(inc. VAT)
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,473.55 |
*price indicative
- RS Stock No.:
- 249-106
- Mfr. Part No.:
- 3VA6610-5HL32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Depth | 120mm | |
| Width | 210 mm | |
| Height | 328mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Tripping Characteristics | Line protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1 kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Depth 120mm | ||
Width 210 mm | ||
Height 328mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Tripping Characteristics Line protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is a premium solution for protecting electrical circuits. This expertly crafted molded-case Circuit breaker combines advanced functionality with robust performance, ensuring reliability across a range of applications.
Designed with user friendly connections to streamline the installation process
Incorporates advanced thermal and magnetic protection functions
Complies with international certifications assuring quality and performance
Compact design facilitates space saving installation without compromising performance
