Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA

Subtotal (1 unit)*

€6,047.69

(exc. VAT)

€7,438.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,047.69

*price indicative

RS Stock No.:
249-114
Mfr. Part No.:
3VA6610-5KQ32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

1kA

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Terminal Type

Flat Bar Terminal Connection

Width

210mm

Height

328mm

Depth

120mm

Standards/Approvals

UL, VDE, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Moulded case Circuit breaker redefines system protection with its robust design and advanced ETU860 overload release. Crafted for professionals, it offers unparalleled breaking capacities and versatile overcurrent protection features, ensuring a secure environment for various applications, from heating to air conditioning.

Integrated ground fault monitoring capabilities enhance operational safety

IP40 protection class for added durability and reliability

Simple front connections facilitate easy installation and maintenance

Communication functions enable enhanced monitoring and diagnostics

Related links