Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1000A, Breaking Capacity 100 kA
- RS Stock No.:
- 249-206
- Mfr. Part No.:
- 3VA6610-7HN42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,766.00
(exc. VAT)
€9,552.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7,766.00 |
*price indicative
- RS Stock No.:
- 249-206
- Mfr. Part No.:
- 3VA6610-7HN42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1000A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Width | 280mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1000A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Width 280mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, UL, VDE | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker sets a benchmark for efficiency and reliability in electrical systems. Designed for versatility, it provides robust line protection with an ETU350 electronic trip unit that features overload and short-circuit protection. This Circuit breaker is ideal for a wide range of applications with its fault current ratings, ensuring optimal performance even in demanding environments.
High short circuit currents capability enhances overall safety
Enhanced thermal stability minimises operational disruptions
User friendly settings assist in rapid adjustments for current requirements
Sleek modern aesthetic harmonises with various environments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA
