Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 200 kA

Subtotal (1 unit)*

€6,998.03

(exc. VAT)

€8,607.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,998.03

*price indicative

RS Stock No.:
249-210
Mfr. Part No.:
3VA6610-7KL32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

1kA

Breaking Capacity

200kA

Rated AC Voltage

690V ac

Height

328mm

Width

210mm

Standards/Approvals

UL 489, EAC, IEC 60947, HACR Type, CE, UKCA, CCC, CMNAE

Depth

120mm

Tripping Characteristics

Type L, Type I

Tripping Mechanism

ETU820

COO (Country of Origin):
MX
The Siemens Circuit breaker designed to deliver exceptional reliability and safety in electrical systems. Engineered for rigorous environments, this Circuit breaker offers robust protection against overloads and short-circuits, ensuring secure operation for diverse applications including HVAC and refrigeration systems.

Offers easy front connections for main current circuits

Showcases a compact design ideal for space constrained installations

Encased in a robust housing for enhanced environmental protection

Backed by extensive certification for reliability in critical applications

Related links