RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 249-257
- Mfr. Part No.:
- 3VA6440-8KM41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,529.30
(exc. VAT)
€6,801.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,529.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-257
- Mfr. Part No.:
- 3VA6440-8KM41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | CE, UL | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | LIG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals CE, UL | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism LIG | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for optimal performance and reliability in electrical protection applications. This circuit breaker exemplifies the sophistication of Siemens' technology, featuring a robust design that caters to a variety of industrial settings. Its 4 pole configuration ensures comprehensive protection for line currents, while the advanced ETU830 electronic release enables precise overload and short circuit settings. With a notable insulation voltage rating and exceptional breaking capacities, this device guarantees safe operation in demanding environments.
Designed for high performance in demanding industrial environments
Equipped with intelligent communication and measurement functionalities
Offers a significant electrical endurance rating to meet rigorous operational demands
Constructed to endure a wide range of ambient temperatures
Possesses global certification for marine and shipping applications
Facilitates easy upgrades and retrofitting with existing systems
Failsafe operation with a high insulation voltage rating
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
