Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€3,504.28

(exc. VAT)

€4,310.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3,504.28

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-304
Mfr. Part No.:
3VA6440-6KP31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

110mm

Width

184mm

Height

248mm

Standards/Approvals

CE, UL

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to enhance protection in electrical systems while ensuring reliable performance. With a robust breaking capacity of 65 kA at 480 V, this product seamlessly combines cutting edge technology with a user friendly interface. Engineered for a three pole configuration, it offers comprehensive line protection through its advanced ETU850 electronic trip unit. The innovative LSI characteristics provide effective overload and short circuit protection, tailored to meet the diverse needs of industrial applications.

Robust construction enables long term mechanical and electrical durability

Compact dimensions facilitate easy installation in space constrained areas

IP40 protection class keeps internal components safe from dust ingress

Comprehensive communication capabilities enhance monitoring and control

Efficient energy management reduces operational costs and environmental impact

Related links