Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-345
- Mfr. Part No.:
- 3VA6560-5JT32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,774.54
(exc. VAT)
€4,642.68
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,774.54 |
*price indicative
- RS Stock No.:
- 249-345
- Mfr. Part No.:
- 3VA6560-5JT32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Height | 248mm | |
| Width | 184 mm | |
| Standards/Approvals | UL, CE | |
| Depth | 120mm | |
| Tripping Mechanism | LSI | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Height 248mm | ||
Width 184 mm | ||
Standards/Approvals UL, CE | ||
Depth 120mm | ||
Tripping Mechanism LSI | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to provide exceptional protection and reliability for demanding industrial applications. With its robust design, the device ensures optimal performance under various operating conditions, making it a trustworthy choice for professional installations. Its advanced overcurrent protection features, including LSI G alarm and various adjustable settings, allow for tailored protection solutions.
Optimized for mechanical and electrical endurance with extensive operating cycles
Supports adjustable response values for customizable overcurrent settings
IP40 protection class for reliability in various environments
Compliant with rigorous standards to ensure safe electrical operations
Provides a lightweight yet durable construction for installation ease
