Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-112
- Mfr. Part No.:
- 3VA6610-5JT32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,160.44
(exc. VAT)
€7,577.34
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,160.44 |
*price indicative
- RS Stock No.:
- 249-112
- Mfr. Part No.:
- 3VA6610-5JT32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 210 mm | |
| Standards/Approvals | RMRS, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RoHS, UKCA, UL, VDE | |
| Height | 328mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1 kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 210 mm | ||
Standards/Approvals RMRS, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RoHS, UKCA, UL, VDE | ||
Height 328mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- MX
The Siemens Moulded case Circuit breaker features a breaking capacity of up to 35kA, ensuring reliable operation for critical applications. Designed for three-pole line protection, it integrates overload and short-circuit protection seamlessly, enhancing safety and operational efficiency.
Constructed with high quality materials for durability and longevity
Equipped with indicators for precise monitoring of operational states
Optimised for efficiency with low power loss during operation
Promotes safety with a ground fault monitoring version
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
