Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€3,989.11

(exc. VAT)

€4,906.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,989.11

*price indicative

RS Stock No.:
249-486
Mfr. Part No.:
3VA6580-5HN36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800 A

Breaking Capacity

35kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

328mm

Width

210 mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker combines reliability and innovation designed for optimal performance in various industrial applications. The circuit breaker features robust overload and short circuit protection with advanced ETU350 technology ensuring peace of mind during operation. Engineered for flexible thermal management it efficiently manages operational currents across varying temperatures while maintaining peak performance.

High breaking capacity supports a variety of operational needs

Versatile temperature response ensures consistent performance

Durable design withstands rigorous industrial conditions

Easy accessibility for maintenance and adjustments

Three pole configuration accommodates complex wiring systems

Environmentally safe with comprehensive certifications in place

Related links