Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-760
- Mfr. Part No.:
- 3VA6560-5HN36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,939.36
(exc. VAT)
€3,615.41
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,939.36 |
*price indicative
- RS Stock No.:
- 249-760
- Mfr. Part No.:
- 3VA6560-5HN36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Cable Connection | |
| Height | 248mm | |
| Width | 184 mm | |
| Depth | 120mm | |
| Standards/Approvals | CE, UL | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Cable Connection | ||
Height 248mm | ||
Width 184 mm | ||
Depth 120mm | ||
Standards/Approvals CE, UL | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for superior protection in demanding environments. With its robust construction the device is engineered to effectively manage electrical loads and enhance system reliability. Featuring advanced ETU350 technology it provides overload and short circuit protection ensuring safety in applications up to 600 A. This circuit breaker is not only ideal for industrial settings but also meets high standards with its UL and IEC compliance making it a reliable choice for system protection.
Integrated communication capabilities for real time monitoring
Offers flexible installation options with a compact form factor
Constructed to comply with stringent UL and IEC standards
Ensures system protection with a high breaking capacity
Suitable for a range of industrial applications
Mechanical service life supports 10000 operating cycles
Provides thermal overload protection through adjustable settings
