Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€3,877.09

(exc. VAT)

€4,768.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,877.09

*price indicative

RS Stock No.:
249-524
Mfr. Part No.:
3VA6560-6HN42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600 A

Breaking Capacity

65kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

280 mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for robust and reliable electrical protection in demanding environments. Featuring an advanced ETU350 electronic release mechanism, this device offers superior overload and short circuit protection across a range of operational scenarios. With its 4 pole design and an impressive breaking capacity, it not only safeguards your equipment but also optimizes operational efficiency.

Versatile design accommodates various load requirements

Exceptional breaking capacity minimizes the risk of equipment damage

Optimal mechanical and electrical endurance prolongs service life

IP40 protection ensures dust and moisture resistance

Related links