Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€5,121.05

(exc. VAT)

€6,298.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,121.05

*price indicative

RS Stock No.:
249-957
Mfr. Part No.:
3VA6560-6HN42-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600 A

Breaking Capacity

65kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Width

280 mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

120mm

Height

328mm

Tripping Characteristics

Type L, Type I, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to deliver superior performance and safety for various applications. Equipped with an ETU350 electronic trip unit it ensures reliable line protection with adjustable settings tailored to specific operational demands. Its robust design capable of withstanding extreme conditions makes it suitable for industrial environments. With an insulation voltage of 800 V and a breaking capacity of 65 kA at 480 V this circuit breaker not only provides reliable short circuit protection but also enhances system longevity with its high mechanical and electrical endurance ratings.

Allows users to set adjustable response values for enhanced protection coordination

Meets stringent environmental standards with a wide operational temperature range

Equipped with built in ground fault monitoring capabilities for added safety

Designed for easy installation with front connection for main current circuits

Ensures longevity with a mechanical service life rated at 10000 operating cycles

Related links