Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-550
- Mfr. Part No.:
- 3VA6580-5KQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,713.09
(exc. VAT)
€7,027.10
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,713.09 |
*price indicative
- RS Stock No.:
- 249-550
- Mfr. Part No.:
- 3VA6580-5KQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type S, Type L, Type I, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type S, Type L, Type I, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to offer reliable protection for electrical systems, ensuring optimal performance under demanding conditions. Designed with versatility in mind, it supports a range of applications, from heating and air conditioning to refrigeration, whilst maintaining robust safety standards. Built to withstand varying ambient temperatures and demanding electrical environments, this product features advanced trip functions for comprehensive overcurrent protection.
Equipped with advanced ground fault monitoring capabilities
Facilitates front connections to reduce installation complexity
Provides effective operational current handling at elevated temperatures
Engineered for a high degree of reliability in challenging conditions
Compatible with various load applications for enhanced versatility
Includes a protection class rating that withstands environmental stress
