Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€7,532.58

(exc. VAT)

€9,265.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,532.58

*price indicative

RS Stock No.:
250-190
Mfr. Part No.:
3VA6580-5KQ42-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

800 A

Breaking Capacity

35kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Standards/Approvals

IEC 81346-2, IEC 60947, RoHS, UL 489

Height

328mm

Tripping Characteristics

Type G, Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is an essential component for reliable system protection designed to meet the high demands of modern electrical setups. Equipped with cutting edge ETU860 overcurrent release technology this product ensures robust protection against overloads while maintaining excellent operational performance across various voltage levels. This model features multiple adjustable parameters allowing for tailored settings to suit specific applications.

Equipped with a front connection arrangement for streamlined electrical integration

Includes a robust power loss management which ensuring efficiency during peak usage

Complies with international standards enhancing project reliability and confidence

Presents a protection class of IP40 safeguarding against dust and water ingress

Manufactured with a focus on reduced environmental impact addressing sustainability concerns

Related links

Recently viewed