Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-571
- Mfr. Part No.:
- 3VA6560-6HN32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,882.67
(exc. VAT)
€4,775.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,882.67 |
*price indicative
- RS Stock No.:
- 249-571
- Mfr. Part No.:
- 3VA6560-6HN32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Width | 210 mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Width 210 mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers robust protection for a variety of applications. Engineered to handle significant electrical loads this unit delivers impressive breaking capacities and is designed for optimal performance in harsh environments. The advanced ETU350 overcurrent release enables precise settings for overloads and short circuits ensuring the safety of your equipment. With a compact footprint and smart design it is ideal for both new installations and retrofits providing reliability and peace of mind to industrial operations.
Designed for three pole line protection which ensuring comprehensive coverage
Offers adjustable response values for tailored circuit management
Complies with rigorous safety standards enhancing operator protection
Utilizes an IP40 protection class for reliable performance in challenging environments
Comes with easy front connections for straightforward installation
Enhanced electrical endurance guarantees longevity in demanding operations
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- RS PRO 175mm LCD Inclinometer
