Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-392
- Mfr. Part No.:
- 3VA6560-5KL36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,276.08
(exc. VAT)
€6,489.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,276.08 |
*price indicative
- RS Stock No.:
- 249-392
- Mfr. Part No.:
- 3VA6560-5KL36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker embodies innovation and reliability, designed specifically for demanding electrical environments. This robust device not only ensures optimal line protection but also upholds safety standards with its advanced overload and short circuit protection features. With a breaking capacity class M and compatibility with UL frame regulations, it stands out as a crucial component for maintaining electrical integrity in both commercial and industrial applications. Its ergonomic design facilitates seamless integration into existing systems, delivering high performance while being user friendly.
Offers communication and measurement functionalities
Features IP40 protection class for added durability
Contains an adjustable response value for tailored settings
Ensures high operational reliability across different temperatures
Includes short circuit and overload protection capabilities
Configured for easy front connection with compatible conductors
Lightweight design aids in simplified installation and maintenance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
