Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-597
- Mfr. Part No.:
- 3VA6560-7JP42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,715.86
(exc. VAT)
€5,800.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,715.86 |
*price indicative
- RS Stock No.:
- 249-597
- Mfr. Part No.:
- 3VA6560-7JP42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 280 mm | |
| Tripping Characteristics | Type I, Type S, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Width 280 mm | ||
Tripping Characteristics Type I, Type S, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers a robust and reliable solution for electrical circuit protection. Designed for demanding applications this model integrates advanced technology to safeguard your electrical infrastructure while ensuring optimal performance. With its impressive breaking capacity and versatile configurable settings it efficiently addresses various protection needs from overloads to short circuits. Its durable design is equipped to withstand extreme conditions making it suitable for industrial environments.
Incorporates communication capabilities for easier integration into smart grids
Offers adjustable response settings for flexible application needs
Designed for maximum endurance with high mechanical and electrical endurance cycles
Provides front connections for straightforward installation and maintenance
