Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-465
- Mfr. Part No.:
- 3VA6560-7JP42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,219.74
(exc. VAT)
€7,650.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,219.74 |
*price indicative
- RS Stock No.:
- 249-465
- Mfr. Part No.:
- 3VA6560-7JP42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for exceptional performance in demanding applications. With an advanced ETU550 electronic overcurrent release it offers effective line protection and enhanced reliability. Designed for 4 pole configurations this circuit breaker boasts a breaking capacity of up to 100 kA at 480 V. Catering to various operational environments its insulation voltage stands at a robust 800 V. The robust mechanical and electrical endurance ensures a service life that meets the highest industrial standards.
Optimized for a wide range of industrial applications which ensuring flexible installation options
Highly adjustable trip settings allow for tailored response to specific operational conditions
Complies with international standards providing assurance of quality and safety
Compact dimensions facilitate straightforward installation in space constrained environments
Offers a communication function enhancing integration with modern automation systems
Low power loss during operation contributes to improved energy efficiency and reduced operating costs
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Hand Saws | Hacksaws | Pad Saws
