Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

€4,948.86

(exc. VAT)

€6,087.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,948.86

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-670
Mfr. Part No.:
3VA6440-8JT41-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

248mm

Width

184mm

Standards/Approvals

CE, UL

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers unparalleled reliability and performance. Equipped with the ETU556 overcurrent release, it ensures effective line protection and fault management, making it ideal for demanding applications. Designed with a durable construction and adjustable protection functions, it caters to specific operational needs while maintaining a robust insulation voltage of up to 800 V. The device operates efficiently at high ambient temperatures, showcasing its versatility and durability.

Designed for robust circuit protection with 4 pole configuration

Offers extensive adjustable parameters for tailored usage

Optimized for both short circuit and overload protection

Lightweight build contributes to easier handling and installation

Efficient energy consumption during operation aids in cost savings

Environmental considerations factored into its design reflect sustainability efforts

Related links