RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€4,252.57

(exc. VAT)

€5,230.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,252.57

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-712
Mfr. Part No.:
3VA6440-6HM41-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Depth

110mm

Height

248mm

Standards/Approvals

CE, UL

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker from the 3VA6 series exemplifies cutting edge technology in electrical protection. Designed for robust performance, it offers exceptional overload and short circuit protection, making it an ideal choice for various applications, including those in challenging environments. Its advanced features, such as adjustable settings for both overload and ground fault protection, ensure versatility in operation. Furthermore, with a maximum short circuit current breaking capacity tailored to specific voltage levels, this product enhances safety and operational reliability.

Meets stringent safety certifications for peace of mind

Versatile performance suitable for diverse industrial applications

Compact size allows for efficient installation in limited spaces

Durable construction ensures long lasting reliability in demanding conditions

Supports multiple communication functions for integration into smart systems

Guaranteed electrical endurance over thousands of cycles

Related links