Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 249-746
- Mfr. Part No.:
- 3VA6460-8HL31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,224.69
(exc. VAT)
€3,966.37
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,224.69 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-746
- Mfr. Part No.:
- 3VA6460-8HL31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Depth | 110mm | |
| Standards/Approvals | UL, CE | |
| Height | 248mm | |
| Width | 184 mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Depth 110mm | ||
Standards/Approvals UL, CE | ||
Height 248mm | ||
Width 184 mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers reliable performance and advanced protection for electrical systems. Designed for robust applications, this model features a breaking capacity class L, ensuring safety even in the most demanding conditions. With a three pole configuration and an overload protection system, it effectively guards against overcurrent scenarios. The integration of an ETU320 overcurrent release enhances adaptability, allowing for tailored protection settings.
Maximizes operational safety with a high breaking capacity
Facilitates extended mechanical and electrical endurance
Possesses a robust insulation voltage rating for increased reliability
Provides a durable construction suited for industrial environments
Complies with stringent standards for enhanced quality assurance
Offers compatibility with a variety of environmental conditions
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150 A Fixed
