RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

€4,348.57

(exc. VAT)

€5,348.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4,348.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-329
Mfr. Part No.:
3VA6460-8JQ31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

110mm

Height

248mm

Standards/Approvals

CE, UL

Width

184mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Short Circuit Protection

Tripping Mechanism

LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide superior protection in electrical installations. With an advanced overload response and a comprehensive protection feature set this device ensures reliability in a variety of applications particularly for heating air conditioning and refrigeration. Its robust design supports a high breaking capacity while maintaining operational efficacy even in demanding environments. The unit features an innovative ETU560 release mechanism that enhances both short circuit and overload protection tailored for seamless integration into complex power systems.

Designed with IP40 rated front for added durability in challenging environments

Exceptional insulation voltage rated at 800 V ensures high performance stability

Mechanical service life rated for up to 20000 cycles guarantees longevity

Integrated ground fault protection enhances safety by mitigating risks

Lightweight design at only 5.3 kg facilitates easier installation and handling

Comprehensive compatibility with standard UL and IEC specifications

Advanced response metrics cater to varying environmental and load conditions

Related links