RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-822
- Mfr. Part No.:
- 3VA6440-5JP31-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,321.42
(exc. VAT)
€4,085.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,321.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-822
- Mfr. Part No.:
- 3VA6440-5JP31-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 184mm | |
| Depth | 110mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | LSIG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 184mm | ||
Depth 110mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism LSIG | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker designed to ensure reliable protection for electrical circuits in a variety of applications. Engineered with advanced technology, it features an efficient ETU550 overcurrent release that encompasses LSI protection, making it ideal for safeguarding against overloads and short circuits. With a robust mechanical service lifespan of 20,000 operating cycles and exceptional dielectric strength with an insulation voltage rated at 800V, this circuit breaker is perfect for both commercial and industrial settings.
Robust electrical endurance under various voltage conditions
Adaptable to various configurations for multiple installation requirements
IP40 protection class guarantees a suitable level of resistance against dust and moisture
Supports a wide operational temperature range for versatility in different environments
Optional motor drive for enhanced control and operation
Eco friendly profile with minimal environmental impact over its lifecycle
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
