Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-872
- Mfr. Part No.:
- 3VA6560-5HM32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,805.30
(exc. VAT)
€3,450.52
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,805.30 |
*price indicative
- RS Stock No.:
- 249-872
- Mfr. Part No.:
- 3VA6560-5HM32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210 mm | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Width 210 mm | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker redefines reliability and performance in electrical protection. Designed for demanding applications it offers robust protection against overload and short circuit conditions ensuring the safety of your environment. With a rated current of 600 A and multiple adjustable settings this circuit breaker adapts seamlessly to various operational demands. The innovative ETU330 overcurrent release enhances its functionality allowing for precise adjustments according to specific load requirements.
Offers flexible overload protection settings for improved adaptability
Includes ground fault protection enhancing safety in diverse environments
Delivers reliable performance with a high mechanical service life
Supports communication functions allowing for integration into smart systems
