Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-089
- Mfr. Part No.:
- 3VA6580-5HM32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,578.83
(exc. VAT)
€4,401.96
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,578.83 |
*price indicative
- RS Stock No.:
- 250-089
- Mfr. Part No.:
- 3VA6580-5HM32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800 A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210 mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800 A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210 mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for exceptional performance and reliability in demanding applications. Constructed with a robust design it safeguards electrical circuits against overloads and short circuits while ensuring optimal protection of your systems. The circuit breaker boasts significant electrical endurance capabilities and a high insulation voltage rated at 800 V making it a reliable choice for varied operational environments. Its innovative features include ground fault monitoring and an adjustable response for tailored protection catering to specific operational requirements.
Robust construction ensures enhanced durability and reliability
Supports a wide temperature range for versatile usage
High insulation voltage promotes safety under extreme conditions
Exhibits substantial electrical endurance for longevity
Enables optimal thermal management for reduced maintenance
Front connection design simplifies electrical installation
Complies with UL and IEC standards for industry confidence
