Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€3,626.48

(exc. VAT)

€4,460.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,626.48

*price indicative

RS Stock No.:
249-875
Mfr. Part No.:
3VA6560-5HN36-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600 A

Breaking Capacity

35kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Standards/Approvals

IEC 60947, UL 489, RoHS, IEC 81346-2

Height

328mm

Depth

120mm

Width

210 mm

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for reliable line protection handling up to 600 A of operational current. It features a robust high breaking capacity capability allowing it to effectively manage electrical loads in various applications. With advanced overload and short circuit protection integrated into its ETU350 overcurrent release this device ensures safety and performance. Engineered for durability it boasts a mechanical service life of approximately 10000 operating cycles making it a dependable choice for long term usage.

Mechanical service life of 10000 cycles reduces maintenance needs

Front connection arrangement simplifies installation processes

IP40 protection class offers enhanced resistance to dust ingress

Electrical endurance tested for various voltage ratings reinforces reliability

Adjustable response settings allow for tailored protection parameters

Related links