Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-932
- Mfr. Part No.:
- 3VA6580-7HN46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,787.86
(exc. VAT)
€9,579.07
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,787.86 |
*price indicative
- RS Stock No.:
- 249-932
- Mfr. Part No.:
- 3VA6580-7HN46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Circular Conductor | |
| Width | 280 mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Terminal Type Circular Conductor | ||
Width 280 mm | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to offer robust protection for modern electrical systems. With its UL Frame 800 configuration, the circuit breaker ensures exceptional breaking capacities, making it ideal for industrial applications. The product features overload protection and precise short circuit protection settings that are adjustable, accommodating a variety of operational demands. Constructed for durability, it showcases an impressive mechanical service life and notable endurance against electrical cycles
Compact design optimizes space usage in electrical systems
User friendly adjustable parameters enhance operational compatibility
Robust insulation voltage rating ensures safety in harsh environments
Mechanical endurance proves long lasting functionality
Protection class IP40 guards against dust and moisture ingress
Adaptable for a variety of ambient temperature conditions
No grounding protection allows for simplified installation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- RS PRO 175mm LCD Inclinometer
